Low

LZ1-00UA00-00U8 - 

High Brightness LED, LZ1 Series, Violet, 410 nm, 74 °, 1 A

LZ1-00UA00-00U8 - High Brightness LED, LZ1 Series, Violet, 410 nm, 74 °, 1 A

The actual product may differ from image shown

Manufacturer:
LEDENGIN LEDENGIN
Manufacturer Part No:
LZ1-00UA00-00U8
Newark Part No.:
93T1319
Product Range
LZ1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LZ1 Series
:
Violet
:
410nm
:
74°
:
-
:
1A
:
700mA
:
3.9V
:
-
:
5W
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LZ1-00UA00-00U8 is a LED Emitter provides superior radiometric power in the wavelength range specifically required for sterilization, dental curing lights and numerous medical applications. With a 4.4 x 4.4mm ultra-small footprint, this package provides exceptional optical power density. The radiometric power performance and optimal peak wavelength of this LED are matched to the response curves of dental resins, inks and adhesives, resulting in a significantly reduced curing time. The patented design has unparalleled thermal and optical performance. The high quality materials used in the package are chosen to optimize light output, have excellent VIOLET resistance and minimize stresses which results in monumental reliability and radiant flux maintenance.
  • Surface mount ceramic package with integrated glass lens
  • Very low thermal resistance (4.2°C/W)
  • Electrically neutral thermal path
  • Very high radiant flux density
  • Autoclave (121°C, 2 ATM, 100% RH, 168 Hours)
  • JEDEC Level 1 for moisture sensitivity rating
  • Reflow solderable (up to 6 cycles)
  • Emitter available on standard or miniature MCPCB (optional)

Applications

LED Lighting, Medical

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable LED driver for LED (part number LZ1-00UA00-00U8).
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is RCD-24-1.20 from XP Power.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:11.443-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93T1319, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.