Low

LEDENGIN  LZ1-00U600-00U1  LED, ULTRA VIOLET, 365NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LEDENGIN
  • Newark Part No.: 93T1320
  • Manufacturer Part No LZ1-00U600-00U1

Product Information


  • Forward Current @ Test: 700mA
  • Forward Current If Max: 700mA
  • Forward Voltage @ Test: 4.1V
  • LED Color: Ultra Violet
  • LED Mounting: SMD
  • Luminous Flux @ Test: -
  • Luminous Intensity @ Test: -
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 4
  • Opto Case Style: -
  • Packaging: Cut Tape
  • Product Range: -
  • SVHC: To Be Advised
  • Viewing Angle: 85°
  • Wavelength Typ: 365nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1303
  •  131/1302

Availability

Availability: No Longer Manufactured


Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable LED driver for LED (part number LZ1-00U600-00U1).
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is RCD-24-1.20 from XP Power.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a price on above LED mounted to mini MCPCB and a reflector with a OD of around 15mm.
8 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The Newark part # 79R6131 (C10437_BOOMERANG-REFLECTOR-5W) Boomerang LED Reflector; Beam Angle: 14° x 12°.
Unfortunetely we don't carry LED mount on MPCB.
Please send a request to "quote@newark.com" for getting quotation and pricing details.
7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
36X2092
LZ1-00UV00-0000

LZ1-00UV00-0000

LEDENGIN

UV 360-370nm LZ1 clear dome No MCPCB

UV 360-370nm LZ1 clear dome No MCPCB

  Write a Review | Ask a Question

0

1+ $26.00 1000+ $23.60 5000+ $21.60

Buy
    Per the manufacturer, more stock expected week of 6/29/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought