Low

LEDENGIN  LZ1-00R100  High Brightness LED, Red, 625 nm, 90 °, 120 lm, 2 A

LEDENGIN LZ1-00R100

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
-
LED Color:
Red
Wavelength Typ:
625nm
Viewing Angle:
90°
Luminous Flux @ Test:
120lm
Forward Current If Max:
2A
Forward Current @ Test:
1.2A
Forward Voltage @ Test:
2.7V
Luminous Intensity @ Test:
-
Packaging:
Cut Tape
No. of Pins:
4
Opto Case Style:
-
Power Dissipation Pd:
5 W
MSL:
MSL 2 - 1 year
Luminous Flux @ Max:
160 lm
SVHC:
To Be Advised
LED Mounting:
SMD

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations