Low

LEDENGIN  LS17-001D55  LED MODULE, 1 LED, COOL WHITE 560LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 51R6125
  • Manufacturer Part No LS17-001D55

Product Information


  • CCT: 5500K
  • Forward Current @ Test: -
  • LED Color: Cool White
  • LED Module Type: Board + LED + Connector
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: 560lm
  • MSL: -
  • Operating Temperature Max: 55°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • Power Module Configuration: -
  • Power Rating: 14.5W
  • Product Range: LUXSPOT Series
  • SVHC: To Be Advised
  • Supply Voltage: 24V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought