Low

LEDENGIN  LLNS-1T06-H  LED Lens, Lens with Holder, Spot, 38.9 mm, Round, PMMA (Polymethylmethacrylate)

LEDENGIN LLNS-1T06-H
Technical Data Sheet (169.93KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Lens Type:
Lens with Holder
Beam Type:
Spot
LED Lens Color:
-
Lens Diameter:
38.9mm
Lens Shape:
Round
Lens Material:
PMMA (Polymethylmethacrylate)
Product Range:
-
Beam Angle:
12°
For Use With:
LZ4 Series 10W Single Colour Emitter
Accessory Type:
LED Lighting Lens with Holder
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

LLNS-2T06-H

LZ4 N S

LEDENGIN

0

Pricing is unavailable. Please contact customer services.

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.