Low

LEDENGIN  LLNF-3T08-H  LED LENSES

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LEDENGIN
  • Newark Part No.: 15R7411
  • Manufacturer Part No LLNF-3T08-H

Product Information


  • Accessory Type: Narrow Flood Beam Lens
  • Beam Angle: 22°
  • Beam Type: Narrow
  • For Use With: LedEngin 40W Emitters
  • LED Lens Color: -
  • Lens Color: -
  • Lens Diameter: 47.5mm
  • Lens Material: PMMA
  • Lens Shape: Round
  • Lens Type: Lens with Holder
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1330
  •  130/1313

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/19/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $4.34

Buy

Price

Quantity List Price
100 - 199 $4.34
200+ $3.83

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
55T6438
LLNF-3T08H

LLNF-3T08H

LEDENGIN

LENS 40W 24'

LENS 40W 24'; Lens Type:-; Beam Type:Narrow; LED Lens Colour:-; Lens Diameter:47.5mm; Lens Shape:Round; Lens Material:Polymethylmethacrylate (PMMA); Accessory Type:Lens with Holder; Beam Angle:22°; For Use With:LedEngin 40W Emitters;;RoHS Compliant: Yes

  Write a Review | Ask a Question

46

1+ $8.16 100+ $6.67 250+ $6.11 500+ $5.68 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Associated Products


Customers Also Bought