Low

LEDENGIN  LLNF-1T06-H  LED Lens, Lens with Holder, Narrow Flood, 38.9 mm, Round, PMMA (Polymethylmethacrylate)

LEDENGIN LLNF-1T06-H
Manufacturer:
LEDENGIN LEDENGIN
Manufacturer Part No:
LLNF-1T06-H
Newark Part No.:
48T1356
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Lens Type:
Lens with Holder
Beam Type:
Narrow Flood
LED Lens Color:
-
Lens Diameter:
38.9mm
Lens Shape:
Round
Lens Material:
PMMA (Polymethylmethacrylate)
Product Range:
-
Beam Angle:
23°
For Use With:
LZ4 Series 10W Single Colour Emitter
Accessory Type:
LED Lighting Lens with Holder
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.