Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LEDENGIN
- Newark Part Number:
- 47P5939
- Manufacturer Part No:
- LC4-03121
-
- Technical Data Sheet (604.25KB) EN
Product Information
- LED ACCESSORY
- No. of Branches: 4
- Cable Length - Imperial: 3.28ft
- Cable Length - Metric: 1m
- Connector Type B: Free / Stripped End
- Jacket Color: (Not Available)
- Accessory Type: LED Module Cable Harness
- For Use With: LS17 Series
- RoHS Compliant: Yes
Availability
72 available to ship today
Price For: 1 Each
Minimum Order Quantity: 75
Order Multiple Quantity: 25
Price
| Qty | Price | Promo Price |
|---|---|---|
| 75 | $23.16 | $6.67 |
| 100+ | $22.28 | $6.67 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


