Low

831678 - 

BREWZER Bottle Opener Multitool

831678 - BREWZER Bottle Opener Multitool

The actual product may differ from image shown

Manufacturer Part No:
831678
Newark Part No.:
31Y6507

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Brewzer has been designed to pop the top on your favorite beverage in just one try, making it the only keychain bottle opener you'll ever need. The Brewzer fits perfectly on your keychain split ring (through the beer-bottle-shaped hole) or in your pocket.
  • The multi-purpose flat tip also acts as a mini pry tool
  • Made from high-grade, heat-treated stainless steel
  • Weight: . 5 oz. (13. 5 g)
  • Length: 2. 45 in ( 6. 2 cm)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$7.99 $ 7.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.99