Low

830682 - 

CHARGE TTI Multi Purpose Tool with Black Leather Sheath

830682 - CHARGE TTI Multi Purpose Tool with Black Leather Sheath
830682 - CHARGE TTI Multi Purpose Tool with Black Leather Sheath

The actual product may differ from image shown

Manufacturer Part No:
830682
Newark Part No.:
11R0549

Product Information

:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 830682 is a CHARGE® TTI Multi Tool with lanyard ring. The TTi's premium comfort-sculpted titanium handle scales and an S30V® stainless steel clip-point knife to really take this multi-tool to the next level. An improved high-carbon (HC) form of 420 stainless steel works well with high production tooling. 420HC's strength is optimized in Leatherman multi-tool by heat treatment. A powder-made stainless steel with exceptional corrosion resistance made especially for knives. S30V blades hold an edge approximately six times longer than 420 stainless steel, but may require some expertise when sharpening. It includes needle-nose pliers, regular pliers, wire cutters, hard-wire cutters, crimper, wire stripper, S30V® knife, 420HC serrated knife, saw, spring-action scissors, cutting hook, ruler (8-inch), can opener, bottle opener, wood/metal file, diamond-coated file, large bit driver, small bit driver and medium screwdriver.
  • All locking feature
  • Replaceable pocket clip and quick-release lanyard ring
  • Outside accessible
  • One-hand operable
  • Wire Cutters
  • Hard-wire Cutters
  • Wire Stripper
  • Wire Crimper
  • Large Screwdriver
  • Large Bit Driver
  • Small Bit Driver
  • Scissors
  • Wood/Metal file
  • Diamond-coated file
  • Saw
  • Bottle Opener
  • Can Opener
  • 8 in - 19 cm Ruler
  • Stainless Steel with Premium Titanium Handle Scales

Applications

Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/8/18
$169.85 $ 169.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $169.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.