Low

830038/830037 - 

Multitool, Leatherman Wave, 17 in 1, Outside Accessible Blades

830038/830037 - Multitool, Leatherman Wave, 17 in 1, Outside Accessible Blades
830038/830037 - Multitool, Leatherman Wave, 17 in 1, Outside Accessible Blades
830038/830037 - Multitool, Leatherman Wave, 17 in 1, Outside Accessible Blades

The actual product may differ from image shown

Manufacturer Part No:
830038/830037
Newark Part No.:
35K4238

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Leatherman Wave multi-tool is hands down Leatherman's most popular model, made famous by its outside-accessible blades that can be deployed with just one hand. When they redesigned it in 2004, they gave the new Wave larger knives, stronger pliers, longer wire cutters, and all-locking blades. Perfect for any job, adventure, or everyday task, the Wave multi-tool is an international best-seller.
  • Needlenose pliers
  • Regular pliers
  • Wire cutters
  • Hard-wire cutters
  • Clip-point knife
  • Serrated knife
  • Saw
  • Scissors
  • Wood/metal file
  • Diamond-coated file
  • Large bit driver
  • Small bit driver
  • Two double-end bits
  • Large screwdriver
  • 8” ruler
  • Bottle/can opener
  • Wire stripper
  • Tool is 4” long and weighs 8. 5 ounces. "

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

37 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/8/18
$89.85 $ 89.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.85