Low

LEAP ELECTRONIC  PLA-2532  Logic Analyzer, 32, 2MB, 250 MHz, 30 mm

Manufacturer Part No:
PLA-2532
Newark Part No.:
14N9553
Technical Datasheet:
See all Technical Docs
LEAP ELECTRONIC PLA-2532
LEAP ELECTRONIC PLA-2532
LEAP ELECTRONIC PLA-2532
360°

The actual product may differ from image shown

Product Overview

The PLA series provides complete date acquisition system, Logic Analyzer and Data Logger. This small instrument is making digital software and hardware designers the ability to quickly capture the complex signals for analysis and debugging. Moreover, the P...
  • Internal (asynchronous) and External (synchronous) capture
  • The timing of each trigger point can be shown by the cursor mark
  • Binary code and hexadecimal List mode (State) display
  • Able to save measuring data and waveform results
  • Provide I2C, SPI, UART and CAN signal decoding function on PC
  • Provide various signal trigger and capture: 4 kinds of trigger modes including Pattern/Edge/AND/OR
  • 256K Bytes ~ 2M Bytes long memory depth: each CH memory depth is up to 128Kbits ~ 512Kbits
  • The adjustable sample rate size can be set by users, which avoids long capturing time
  • "Trigger Counter" and "Pulse Width Trigger" function
  • High-speed Zoom In/Zoom Out function
  • Smart software provides text file for saving the Binary Code of waveform
  • USB 2.0 interface for PC link function
  • Powered by USB

 

Product Information

No. of Data Channels:
32
No. of Clock Inputs:
-
Data Memory Size:
2MB
Frequency:
250MHz
Power Consumption:
-
External Height:
30mm
External Width:
150mm
External Depth:
80mm
Weight:
240g
Product Range:
-
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.