Low

LEAP ELECTRONIC  LEAPER-48  UNIVERSAL PROGRAMMER, 48 PIN DIP, USB

LEAP ELECTRONIC LEAPER-48
Manufacturer Part No:
LEAPER-48
Newark Part No.:
01M8114
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LEAPER-48 is a professional field programmer of pocket sized dimension. The LEAPER-48 supports EPROMs, EEPROMs, FLASH EPROMs, serial EEPROMs, Microcontrollers, GALs and PALCEs, PLD's and DSP's handling up to DIP48 devices without requiring additional a...
  • High performance, low cost ,small , light , portable and professional design
  • Use USB interface to link with PC
  • It has the simple operation software, the programming procedure
  • Universal converters for virtually all devices in one package
  • Automatic detect the device pin insertion and contact check
  • 0Hz to 48MHz clock frequency
  • Automatic process (select type, load, erase, check, program, verify, security)
  • USB Version 1.1 communications interface
  • Windows 9X / ME / 2000/ NT / XP operating system
  • Data file format

 

Product Information

Supported Families:
-
Kit Contents:
Programmer, Power adapter
Features:
Automatic Detect the Device Pin Insertion, Simple Software Operation, Universal Converters
Product Range:
-

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Contents

Main unit, USB cable, CD.

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.