Low

LEAP ELECTRONIC  LEAPER-3D  USB FLASH PROGRAMMER, WITH PC MODE

LEAP ELECTRONIC LEAPER-3D
Technical Data Sheet (435.55KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The LEAPER-3D handy flash writer is specially designed for flash series, integrating powerful hardware and software to per form high quality . It is the best choice to program flash series device. The most attraction of the LEAPER-3D is following 4T products policy that is light, thin, short, tiny. Concerning the concept of environmental protection, theLEAPER-3D avoids unnecessary over package. LEAP is doing her responsibility for the earth.
  • Small, portable, light & usable with batteries
  • PC based mode (transmit data via USB , able to connect to any PC, notebook)
  • Can set programming flow chart, voltage pulse width & other parameters
  • Powerful HEX/ASCII memory and fusemap, test library and full screen edit
  • Support file format Binary code, Intel HEX & 80/86 HEX
  • Up to 90 percent non condensing humidity
  • 16cm x 11cm x 4.5cm dimensions

 

Product Information

Supported Families:
-
Kit Contents:
Programmer USB Flash, USB Cable, CD
Features:
File Formats Supported, Multi-function, Friendly Graphic Operation Interface
Product Range:
-

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Contents

Main unit, USB cable, CD

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.