LTS600 - 

Isolator Converter Module, 1 Channel, 90 to 300 V, Din Rail, 2 W

LTS600 - Isolator Converter Module, 1 Channel, 90 to 300 V, Din Rail, 2 W

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

Current, Voltage
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LTS600 is a Serial-to-analogue Converter with DIN rail transmitter. The Laureate LTS6 serial input to analogue output transmitter accepts RS232 or RS485 serial data using the Modbus protocol, Laurel ASCII protocol or direct ASCII characters and converts this data to an isolated, scalable 4 to 20mA, 0 to 20mA or 0 to 10V analogue output. The unit is housed in transmitter case which is only 22.5mm (0.89-inch) thick and fits on a 35mm DIN rail. It is normally powered by AC (85 to 264VAC), but can optionally be powered by low voltage AC or DC. All electrical connections are via detachable screw-clamp plugs.
  • Converts serial data to an isolated, scaled 4 to 20mA or 0 to 10V transmitter output
  • Accepts an RS232 or RS485 serial data, half or full duplex, isolated
  • Supports Modbus RTU, Modbus ASCII or Laurel ASCII protocols
  • Able to retrieve data from long character strings
  • Serial data rates from 300 to 19,200bps
  • Analogue transmitter output, isolated
  • Analogue resolution 0.0015% of span (16 bits), accuracy ±0.02% of span
  • Dual solid state relays for alarm or control, isolated
  • Universal AC power, 85 to 264VAC or low voltage power, 10 to 48VDC or 12 to 32VAC


Automation & Process Control, Communications & Networking


Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$157.50 $ 157.50
Price for:
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $175.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.