Low

LTS6-0-2 - 

Signal Conditioner, 1 Channel, RS232, RS485 Input, Current, Voltage Output, 95 to 300 Vdc, 2 W

LTS6-0-2 - Signal Conditioner, 1 Channel, RS232, RS485 Input, Current, Voltage Output, 95 to 300 Vdc, 2 W

The actual product may differ from image shown

Manufacturer Part No:
LTS6-0-2
Newark Part No.:
25R1192
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Digital
:
Current, Voltage
:
1Channels
:
0.2%
:
90VDC
:
300VDC
:
2W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

LTS6-0-2 is an serial-to-analogue DIN rail transmitter. The Laureate LTS6 serial input to analogue output transmitter accepts RS-232 or RS-485 serial data with the Modbus or Laurel ASCII protocol or direct ASCII characters and converts this data to an isolated, scalable 4-20mA, 0-20mA or 0-10V analogue output signal. The unit fits on a 35mm DIN rail and is only 22.5mm (0.89") thick. It is normally powered by AC (85-264Vac), but can optionally be powered by low voltage AC or DC. All electrical connections are via detachable screw-clamp plugs. When not using the Modbus protocol, The Laureate serial-to-analogue transmitter is able to retrieve digital data from long character strings. User can specify character positions like start and stop ASCII characters, How many characters to skip and how many characters to process. Slave operation requires connection to a master.
  • Converts serial input data to a scaled analogue output signal.
  • Operates in slave mode with RS-232 or RS-485 serial data input
  • Four protocols: Modbus RTU, Modbus ASCII, Laurel ASCII, ASCII characters
  • Able to retrieve data from long character strings
  • Data rates from 300 to 19,200bps
  • Isolated 4-20mA, 0-20mA or 0-10V transmitter output, user selectable
  • Output resolution is 0.0015% of span (16 bits), Accuracy is ±0.02% of span
  • Update rate to 60/sec
  • Detachable screw clamp connectors
  • Dual solid state relays for alarm or control and is isolated

Applications

Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$175.00 $ 175.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $175.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on LTS6-0-2 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
LTS6-0-2 is a serial-to-analogue DIN rail transmitter. The Laureate LTS6 serial input to analogue output transmitter accepts RS-232 or RS-485 serial data with the Modbus or Laurel ASCII protocol or direct ASCII characters and converts this data to an isolated, scalable 4-20mA, 0-20mA or 0-10V analogue output signal. The unit fits on a 35mm DIN rail and is only 22.5mm (0.89") thick. It is normally powered by AC (85-264Vac), but can optionally be powered by low voltage AC or DC. All electrical connections are via detachable screw-clamp plugs. When not using the Modbus protocol, The Laureate serial-to-analogue transmitter is able to retrieve digital data from long character strings. User can specify character positions like start and stop ASCII characters, How many characters to skip and how many characters to process. Slave operation requires connection to a master.

Feature & Benefits:
Converts serial input data to a scaled analogue output signal.
Operates in slave mode with RS-232 or RS-485 serial data input
Four protocols: Modbus RTU, Modbus ASCII, Laurel ASCII, ASCII characters
Able to retrieve data from long character strings
Data rates from 300 to 19,200bps
Isolated 4-20mA, 0-20mA or 0-10V transmitter output, user selectable
Output resolution is 0.0015% of span (16 bits), Accuracy is ±0.02% of span
Update rate to 60/sec
Detachable screw clamp connectors
Dual solid state relays for alarm or control and is isolated

Applications: Communications & Networking
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:00.167-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_25R1192, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.