Low

LATTICE SEMICONDUCTOR  LFE3-35EA-6FTN256I  FPGA, 33.3K LUTS, ECP3, 256FTBGA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock Management: DLL, PLL
  • Core Supply Voltage Max: 1.26V
  • Core Supply Voltage Min: 1.14V
  • Core Supply Voltage Range: 1.14V to 1.26V
  • FPGA Family: LatticeECP3
  • Family Type: LatticeECP3
  • I/O Supply Voltage: 3.465V
  • Logic Case Style: FTBGA
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 133
  • No. of Logic Blocks: 72
  • No. of Macrocells: 33000
  • No. of Pins: 256
  • No. of Speed Grades: 6
  • Operating Frequency Max: 250MHz
  • Packaging: Each
  • SVHC: To Be Advised
  • Total RAM Bits: 1327Kbit

Availability

Availability:  10

    Per the manufacturer, more stock expected week of 6/15/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $22.39

Buy

Price

Quantity List Price Your Price
1 - 24 $73.38 Promotional price $22.39
25 - 99 $63.50 Promotional price $22.39
100+ $59.27 Promotional price $22.39

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
48W6219
LFE3-35EA-6FTN256C

LFE3-35EA-6FTN256C

LATTICE SEMICONDUCTOR

FPGA, 33.3K LUTS, ECP3, 256FTBGA

FPGA, 33.3K LUTS, ECP3, 256FTBGA; No. of Logic Blocks:72; No. of Macrocells:33000; FPGA Family:LatticeECP3; Logic Case Style:FTBGA; No. of Pins:256; No. of Speed Grades:6; Total RAM Bits:1327Kbit; No. of I/O's:133; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10

1+ $20.36 Promotional price 25+ $20.36 Promotional price 100+ $20.36 Promotional price

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought