LATTICE SEMICONDUCTOR  LFE3-35EA-6FN672I  FPGA, 33.3K LUTS, ECP3, 672FPBGA

LATTICE SEMICONDUCTOR LFE3-35EA-6FN672I

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Clock Management: DLL, PLL
  • Core Supply Voltage Max: 1.26V
  • Core Supply Voltage Min: 1.14V
  • Core Supply Voltage Range: 1.14V to 1.26V
  • FPGA Family: LatticeECP3
  • Family Type: LatticeECP3
  • I/O Supply Voltage: 3.465V
  • Logic Case Style: FPBGA
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 310
  • No. of Logic Blocks: 72
  • No. of Macrocells: 33000
  • No. of Pins: 672
  • No. of Speed Grades: 6
  • Operating Frequency Max: 250MHz
  • Packaging: Each
  • SVHC: To Be Advised
  • Total RAM Bits: 1327Kbit

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  132/79

Availability

Availability:  10

Available until stock is exhausted


  • 10 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $27.32 $27.32

Buy

Price

Quantity List Price Your Price
1 - 24 $93.11
25 - 99 $80.58
100+ $75.21
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought