Low

LATTICE SEMICONDUCTOR  LFE3-35EA-6FN484C  FPGA, 33.3K LUTS, ECP3, 484FPBGA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock Management: DLL, PLL
  • Core Supply Voltage Max: 1.26V
  • Core Supply Voltage Min: 1.14V
  • Core Supply Voltage Range: 1.14V to 1.26V
  • FPGA Family: LatticeECP3
  • Family Type: LatticeECP3
  • I/O Supply Voltage: 3.465V
  • Logic Case Style: FPBGA
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 295
  • No. of Logic Blocks: 72
  • No. of Macrocells: 33000
  • No. of Pins: 484
  • No. of Speed Grades: 6
  • Operating Frequency Max: 250MHz
  • Packaging: Each
  • SVHC: To Be Advised
  • Total RAM Bits: 1327Kbit

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $69.41

Buy

Price

Quantity List Price
1 - 24 $69.41
25 - 99 $60.07
100+ $56.06

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
48W6216
LFE3-35EA-6FN484I

LFE3-35EA-6FN484I

LATTICE SEMICONDUCTOR

FPGA, 33.3K LUTS, ECP3, 484FPBGA

FPGA, 33.3K LUTS, ECP3, 484FPBGA; No. of Logic Blocks:72; No. of Macrocells:33000; FPGA Family:LatticeECP3; Logic Case Style:FPBGA; No. of Pins:484; No. of Speed Grades:6; Total RAM Bits:1327Kbit; No. of I/O's:295; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought