Low

LATTICE SEMICONDUCTOR  LFE2-6E-5TN144C  LATTICEECP2 FPGA, 420MHZ, TQFP-144

LATTICE SEMICONDUCTOR LFE2-6E-5TN144C
Technical Data Sheet (2.52MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Logic Blocks:
6000
No. of Macrocells:
3000
FPGA Family:
ECP2
Logic Case Style:
TQFP
No. of Pins:
144Pins
No. of Speed Grades:
5
Total RAM Bits:
55Kbit
No. of I/O's:
90I/O's
Clock Management:
DLL, PLL
Core Supply Voltage Min:
1.14V
Core Supply Voltage Max:
1.26V
I/O Supply Voltage:
3.465V
Operating Frequency Max:
420MHz
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor