Low

LATTICE SEMICONDUCTOR  LFE2-12E-5TN144C  LATTICEECP2 FPGA, 420MHZ, TQFP-144

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock Management: DLL, PLL
  • Core Supply Voltage Max: 1.26V
  • Core Supply Voltage Min: 1.14V
  • Core Supply Voltage Range: 1.14V to 1.26V
  • FPGA Family: ECP2
  • Family Type: ECP2
  • I/O Supply Voltage: 3.465V
  • Logic Case Style: TQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 93
  • No. of Logic Blocks: 12000
  • No. of Macrocells: 6000
  • No. of Pins: 144
  • No. of Speed Grades: 5
  • Operating Frequency Max: 420MHz
  • Packaging: Each
  • SVHC: To Be Advised
  • Series: LatticeECP2
  • Total RAM Bits: 221Kbit

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought