Low

LATTICE SEMICONDUCTOR  LCMXO256E-4TN100C  CPLD, FLASH, 256 MACROCELL, TQFP-100

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPLD Type: FLASH
  • Frequency: 550MHz
  • Global Clock Setup Time: 1.6ns
  • Logic Case Style: TQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 78
  • No. of Macrocells: 256
  • No. of Pins: 100
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Propagation Delay: 4.2ns
  • SVHC: To Be Advised
  • Series: MachXO
  • Supply Voltage Max: 1.26V
  • Supply Voltage Min: 1.14V
  • Supply Voltage Range: 1.14V to 1.26V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought