Low

LCMXO2280C-B-EVN - 

Breakout Board, MACHXO 2280, CPLD, USB Mini-B Connector for Power & Programming, Eight LEDs

LCMXO2280C-B-EVN - Breakout Board, MACHXO 2280, CPLD, USB Mini-B Connector for Power & Programming, Eight LEDs

The actual product may differ from image shown

Manufacturer Part No:
LCMXO2280C-B-EVN
Newark Part No.:
48W6158
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Lattice Semiconductor
:
-
:
MachXO
:
FPGA
:
CPLD
:
LCMXO2280C-3FTN256C
:
Evaluation Board for LCMXO2280C-3FTN256C FPGA, USB Cable, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LCMXO2280C-B-EVN MachXO breakout board evaluation kit is a simple, low cost board that provides convenient access to densely spaced I/Os. It is an easy to use platform for evaluating and designing with the MachXO2280 PLD. The MachXO2280 PLD offers the benefits of increased system integration by providing over 27Kbits of embedded memory, two built in PLLs, high performance LVDS I/Os and a low power sleep mode, all in a single device. Each I/O on the device is connected to 100mil header holes. By adding test probes, jumper wires or pin headers to the board, we can easily evaluate function and performance through the SysIO buffers of the MachXO2. This board is a 3 x 3inch form factor and features a USB mini B connector for power and programming, an LED array and prototype area.
  • LCMXO22800C-FTN256C device
  • Pre programmed hardware test program
  • 1 x 8 expansion header landing for JTAG
  • 40 hole prototype area
  • USB mini B Connector (Program/Power)
  • JTAG header landing
  • Eight LEDs
  • 3.3V supply rail

Applications

Communications & Networking

Contents

MachXO breakout board, USB mini cable for power and programming, Quick start instructions, Preloaded demonstration design.

Footnotes

Store the evaluation board in the packaging provided. Metal USB housing needs to be touch to equalize voltage potential between user and the board.

Warnings

Static electricity can shorten the lifespan of electronic components. Please handle the kit components appropriately.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 5/7/18
$26.23 $ 26.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $26.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.