Low

LATTICE SEMICONDUCTOR  LC4256ZE-7MN144I  CPLD, 256, 108 I/O's, BGA, 144 Pins, 200 MHz

LATTICE SEMICONDUCTOR LC4256ZE-7MN144I
Manufacturer Part No:
LC4256ZE-7MN144I
Newark Part No.:
48W6201
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

CPLD Type:
-
No. of Macrocells:
256
No. of I/O's:
108I/O's
Logic Case Style:
BGA
No. of Pins:
144Pins
Frequency:
200MHz
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
Propagation Delay:
7.5ns
Global Clock Setup Time:
7.5ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor