Low

LATTICE SEMICONDUCTOR  ICE40LP1K-CM36  FPGA, 1280 LUTS, 1.2V, LP, 36CSBGA

LATTICE SEMICONDUCTOR ICE40LP1K-CM36
Technical Data Sheet (858.37KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Logic Blocks:
16
No. of Macrocells:
1280
FPGA Family:
iCE40
Logic Case Style:
BGA
No. of Pins:
36Pins
No. of Speed Grades:
-
Total RAM Bits:
64Kbit
No. of I/O's:
95I/O's
Clock Management:
PLL
Core Supply Voltage Min:
1.14V
Core Supply Voltage Max:
1.26V
I/O Supply Voltage:
3.3V
Operating Frequency Max:
133MHz
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor