Low

LATTICE SEMICONDUCTOR  ICE40LP1K-CM121  FPGA, 1280 LUTS, 1.2V, LP, 121CSBGA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock Management: PLL
  • Core Supply Voltage Max: 1.26V
  • Core Supply Voltage Min: 1.14V
  • Core Supply Voltage Range: 1.14V to 1.26V
  • FPGA Family: iCE40
  • Family Type: iCE40
  • I/O Supply Voltage: 3.3V
  • Logic Case Style: BGA
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 95
  • No. of Logic Blocks: 16
  • No. of Macrocells: 1280
  • No. of Pins: 121
  • No. of Speed Grades: -
  • Operating Frequency Max: 133MHz
  • Packaging: Each
  • SVHC: To Be Advised
  • Total RAM Bits: 64Kbit

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
1 - 24 $5.45
25 - 99 $4.72
100+ $4.40

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought