Low

LATTICE SEMICONDUCTOR  ICE40HX1K-VQ100  FPGA, 1280 LUTS, 1.2V, HX, 100TQFP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock Management: PLL
  • Core Supply Voltage Max: 1.26V
  • Core Supply Voltage Min: 1.14V
  • FPGA Family: iCE40
  • I/O Supply Voltage: 3.46V
  • Logic Case Style: VQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 95
  • No. of Logic Blocks: 16
  • No. of Macrocells: 1280
  • No. of Pins: 100
  • No. of Speed Grades: -
  • Operating Frequency Max: 133MHz
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Total RAM Bits: 64Kbit

Availability

Availability:  36

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $8.51

Buy

Price

Quantity List Price
1 - 99 $8.51
100 - 249 $6.96
250 - 499 $6.38
500 - 999 $5.92
1000+ $5.57

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought