Low

ICE40HX1K-BLINK-EVN - 

Evaluation Kit, FPGA, USB Programming, Debugging, Virtual I/O Functions

ICE40HX1K-BLINK-EVN - Evaluation Kit, FPGA, USB Programming, Debugging, Virtual I/O Functions
ICE40HX1K-BLINK-EVN - Evaluation Kit, FPGA, USB Programming, Debugging, Virtual I/O Functions

The actual product may differ from image shown

Manufacturer Part No:
ICE40HX1K-BLINK-EVN
Newark Part No.:
48W5876
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Lattice Semiconductor
:
-
:
iCE40
:
FPGA
:
FPGA
:
iCE40HX1K
:
Evaluation Board for iCE40HX1K FPGA, USB Mini Cable, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ICE40HX1K-BLINK-EVN is a low cost platform for evaluating and developing with the low power iCE40HX1K FPGA. The iCE40HX1K is a ultra low power, non volatile FPGAs. In addition to LUT based, low cost programmable logic, this device feature embedded block RAM (EBR), non volatile configuration memory (NVCM) and phase locked loops (PLLs). These features allow the device to be used in low cost, high volume consumer and system applications. The ICE40HX1K-BLINK-EVN board is powered and programmed via USB. An onboard microcontroller enables two-way communication with the iCE40HX1K FPGA.
  • USB programming, debugging, virtual I/O functions and power supply
  • Four user LEDs
  • Four capacitive touch buttons
  • 3.3MHz clock source
  • 1Mbit SPI serial configuration PROM
  • Supported by iCEcube2 design software
  • 68 LVCMOS/LVTTL (3.3V) digital I/O connections on 0.1inch through hole connections

Applications

Communications & Networking, Consumer Electronics

Contents

ICEblink40 HX1K board, USB mini cable for power and programming, Quick start guide.

Footnotes

Supports third party I/O expansion boards and modules, including 3.3V Arduino shield boards, that requires additional socket which is not supplied in the kit.

Warnings

Static electricity can shorten the lifespan of electronic components. Please handle the kit components appropriately.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 5/7/18
$34.12 $ 34.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $34.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.