Low

754200 - 

Ceramic Heater with Adjustable Thermostat - 1500W

754200 - Ceramic Heater with Adjustable Thermostat - 1500W

The actual product may differ from image shown

Manufacturer:
LASKO LASKO
Manufacturer Part No:
754200
Newark Part No.:
55W8145

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

An adjustable thermostat and three quiet settings (High heat, low heat, fan only) make this ceramic heater great for the home or office. Small size won't take up a lot of space and carrying handle makes it easy to move.
  • Automatic overheat protection
  • Wattage: 1500W
  • Dimensions (L x W x H): 6" x 7" x 9.2"
  • UL listed

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/30/17
$31.99 $ 31.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $31.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.