Low

2011658 - 

CW Laser Diode Driver, iC-WK/L, 2.4 V to 6 V Supply, SOIC-8

2011658 - CW Laser Diode Driver, iC-WK/L, 2.4 V to 6 V Supply, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
2011658
Newark Part No.:
25M9717
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2011658 is a Laser Diode Driver for continuous wave operation which requires only 4 external components. The wide supply range of 2.4 to 6V and the integrated reverse battery protection allow for battery operation with a minimum of 2 cells. A reversed battery connection destroys neither the IC nor the laser diode. The IC includes integrated circuitry protecting against destruction by ESD, excessive temperature and over current and a soft start which regulates the power supply is switched on. The IC also filters the laser diode power supply for transients. The power supply is regulated and adapted to the laser diode used by an external resistor at MDA. The monitor current acts as a reference and is regulated independent of the influence of temperature and supply voltage. The capacitor at CI determines the control time constants and start-up time.
  • Rapid soft start after power-on typical within 70μs
  • Simple power adjustment via external resistor
  • Control loop accuracy better than 1% with changes in temperature, supply voltage and load current
  • Integrated reverse polarity protection for IC and laser diode
  • Strong suppression of transients with very small external capacitors, integrated flyback path
  • Permanent shut down with excessive temperature and overcurrent
  • 2 Feedback inputs permit all current LD types to be used
  • Modulation via feedback inputs is possible
  • Wide monitor current range from 10μA to 2.5mA
  • iC-WK with additional spike detection at monitor input MDA

Applications

Power Management, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Laser Diode
:
SOIC
:
8Pins
:
2.4V
:
6V
:
Each
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

178 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.67 $ 5.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.29
50 + $5.67
100 + $5.21
250 + $4.81
500 + $4.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.