Low

LASER COMPONENTS  2014289  LENS, PLASTIC, ASPHERICAL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Beam Type: -
  • LED Lens Color: -
  • Lens Diameter: 7.4mm
  • Lens Material: Acrylic
  • Lens Shape: Round
  • Lens Type: -
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  12

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $7.34

Buy

Price

Quantity List Price
1 - 49 $7.34
50 - 99 $6.63
100 - 249 $6.11
250 - 499 $5.63
500+ $5.26

LASER COMPONENTS-2014289-LENS, PLASTIC, ASPHERICAL;LENS, PLASTIC, ASPHERICAL; Lens Type:-; Beam Type:-; LED Lens Colour:-; Lens Diameter:7.4mm; Lens Shape:Round; Lens Material:Acrylic; SVHC:No SVHC (16-Jun-2014); For Use With:Laser Diodes ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought