LASER COMPONENTS  2008361  Laser Diode, Visible, 655 nm, 25 mA, Through Hole, 3 Pins, 5 mW

LASER COMPONENTS 2008361

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


The 2008361 from Laser Components is a visible laser diode with PCB pins. This device is used for general purpose red laser light source, industrial laser markers/measuring instruments and laser pointers.
  • Typical wavelength of 655nm
  • FFP single lateral mode
  • High precision assembly
  • High reliability
  • Typical operating current of 25mA
  • Typical operating voltage of 2.2V
  • Output power of 5mW
  • Operating temperature range from -10°C to 50°C

Applications

Industrial
Back to top

Product Information


  • Wavelength Typ 655nm
  • Data Rate Max -
  • Current Rating 25mA
  • Diode Case Style Through Hole
  • No. of Pins 3Pins
  • Output Power 5mW
  • Laser Class -
  • Operating Temperature Min -10°C
  • Operating Temperature Max 50°C
  • Packaging Each
  • Product Range -
  • SVHC To Be Advised

Availability

Availability:  147


  • 147 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.19 $4.19

Buy

Price

Quantity List Price
1 - 9 $4.19
10 - 24 $3.80
25 - 49 $3.34
50 - 99 $3.01
100+ $2.62
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
that's all...
4 years, 2 months ago
by
Victor
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes you can

http://www.farnell.com/datasheets/43655.pdf

That is all :)
4 years, 2 months ago
by
Ally
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:15.780-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_25M7537, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought