LASER COMPONENTS  2008352  Laser Diode, Visible, 635 nm, 33 mA, 3 Pins, 5 mW

LASER COMPONENTS 2008352

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 2008352 from Laser Components is a visible laser diode with PCB pins. This device is used for high precision measuring instruments, high precision industrial laser markers, survey and engineering instruments.
  • Typical wavelength of 635nm
  • High assembly accuracy
  • High monitor current
  • High temperature operation
  • Typical current of 33mA
  • Typical operating voltage of 2.2V
  • Output power of 5mW
  • Operating temperature range from -10°C to 50°C

Applications

Industrial
Back to top

Product Information


  • Wavelength Typ 635nm
  • Data Rate Max -
  • Current Rating 33mA
  • Diode Case Style -
  • No. of Pins 3Pins
  • Output Power 5mW
  • Laser Class -
  • Operating Temperature Min -10°C
  • Operating Temperature Max 50°C
  • Packaging Each
  • Product Range -
  • SVHC To Be Advised

Availability

Availability:  11

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $19.34 $19.34

Buy

Price

Quantity List Price
1 - 24 $19.34
25 - 49 $18.41
50 - 99 $17.54
100 - 249 $16.61
250+ $15.87
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought