Low

LASCAR  SP5 -GFX1  LCD MODULE, 128X64, GRAPHIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 98K0886
  • Manufacturer Part No SP5 -GFX1

Product Information


  • Backlighting Color: Yellow Green
  • Display Size: 34mm x 46mm
  • No. of Digits / Alpha: -
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
  • Panel Cutout Height: 35mm
  • Panel Cutout Width: 47mm
  • SVHC: No SVHC (15-Jun-2015)
  • Screen Size: 0.39"
  • Supply Voltage Max: 5.5VDC
  • Supply Voltage Min: 4.5VDC

Availability

Availability:  14

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 11/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $55.10 $55.1

Buy

Price

Quantity List Price
1+ $55.10

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought