Low

LASCAR  SP 5-GFX1  DISPLAY, LCD GRAPHIC, 128 X 64 DOTS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LASCAR
  • Newark Part No.: 50H5429
  • Manufacturer Part No SP 5-GFX1

Product Information


  • Backlighting Color: Yellow Green
  • Display Mode: -
  • Interface Type: Serial
  • LCD Display Type: Dot Matrix / Graphic
  • Packaging: Each
  • Pixel Pitch (H x W): -
  • Pixel Size (H x W): 0.23mm x 0.23mm
  • Resolution (dpi): -
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage: 5V
  • Viewing Area (H x W): 16.16mm x 33.25mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1925

Availability

Availability:  0

    Supplier lead time 12 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $71.25

Buy

Price

Quantity List Price
1 - 9 $71.25
10 - 24 $67.97
25 - 99 $64.14
100+ $60.85

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
98K0886
SP5 -GFX1

SP5 -GFX1

LASCAR

LCD MODULE, 128X64, GRAPHIC

LCD MODULE, 128X64, GRAPHIC; Supply Voltage Min:4.5VDC; Supply Voltage Max:5.5VDC; Backlighting Colour:Yellow Green; No. of Digits / Alpha:-; Display Size:34mm x 46mm; Panel Cutout Height:35mm; Panel Cutout Width:47mm; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8

1+ $60.29 25+ $57.12 50+ $54.62 100+ $52.81 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought