Low

SGD 35-M - 

Graphics Meter, Multifunction, Panel Pilot Series, 3.5" TFT Screen, 320 x 240 Pixels, 4 to 30 Vdc

SGD 35-M - Graphics Meter, Multifunction, Panel Pilot Series, 3.5" TFT Screen, 320 x 240 Pixels, 4 to 30 Vdc

The actual product may differ from image shown

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
SGD 35-M
Newark Part No.:
78T6454
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
TFT LCD Color
:
320 x 240 Pixels
:
-
:
3.5"
:
USB
:
-
:
4VDC
:
30VDC
:
0°C
:
40°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SGD 35-M is a PanelPilot Compatible Smart Graphics Display with a 320 x 240 pixel (QVGA) colour display and USB programming interface. Using the PanelPilot software (available for Windows XP, 2000, Vista and 7), users are able to choose from an ever-increasing number of configurations (six voltmeters at launch) which can then be customised to their needs. Colours, text labels, splash screen and input voltage scaling can all be customised by the user through the software and then uploaded to the SGD 35-M through the USB connection. Panel or enclosure installation of the display is simple, using a panel fixing clip to mount the display and 4 screw terminals to connect the inputs.
  • 3.5" Colour TFT screen
  • Multiple voltmeter configurations included free
  • Programmable via the USB interface
  • Simple panel mounting solution
  • Digital Hold
  • -0 to 40°C Operating temperature range

Applications

Industrial, Automation & Process Control

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
23 in stock

Each

1+ $121.25

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$130.00 $ 130.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $130.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.