Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LASCAR
- Newark Part Number:
- 74R1021
- Manufacturer Part No:
- SGD 28-M
-
- Technical Data Sheet (670.00KB) EN
Product Information
- PANEL PILOT MULTIFUNCTION GRAPHICS METER
- Meter Display Type: LCD Colour
- Display Resolution: 320 x 240 Pixels
- Pixel Size (H x W): -
- Panel Display Interface: USB
- Supply Voltage Min: 4VDC
- Supply Voltage Max: 30VDC
- Meter Range: 0V to 40V
- RoHS Compliant: NA
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1930 / 1311931 / 130
1924 / 129
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 6 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $148.50
Price
| Qty | Price |
|---|---|
| 1 - 9 | $148.50 |
| 10 - 24 | $137.50 |
| 25 - 99 | $132.00 |
| 100+ | $125.40 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


