Low

LASCAR  PSU 303  Linear Power Supply, Low Profile, Fixed, 2 Outputs, 120 V, 240 V, 5 V

LASCAR PSU 303
Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
PSU 303
Newark Part No.:
69H7600
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PSU303 is a 5VDC 2-output Linear Power Supply, compact split open mains power supply unit designed primarily for OEM use and 2-output. The linear regulator ICs used have over-current and over-temperature protection. Simple Screw-terminal connection, encapsulated mains transformer, positive and negative fixed-rails.
  • Compact low profile design
  • 0.5mV Ripple
  • 0 to 50°C Operating temperature range
  • 1% Load regulation
  • 1% Line regulation

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
2Outputs
Input Voltage AC Min:
120V
Input Voltage AC Max:
240V
Output Power Max:
-
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-5V
Output Current - Output 1:
200mA
Output Current - Output 2:
-200mA
Product Range:
-
Output Voltage - Output 3:
-
Output Current - Output 3:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Authorized Distributor

Substitutes

Linear Power Supply, Fixed, 110 V, 245 V, 5 V, 200 mA

LASCAR

55:  in stock

Price for: Each

1+ $40.02 25+ $31.19 50+ $28.66 100+ $25.96 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.