Low

LASCAR  PSU 20105  POWER SUPPLY, LINEAR, FIXED, 5V, 1A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LASCAR
  • Newark Part No.: 69H7593
  • Manufacturer Part No PSU 20105

Product Information


  • Height: 23.6mm
  • Input Voltage AC Max: 240V
  • Input Voltage AC Min: 120V
  • Length: 115mm
  • No. of Outputs: 1
  • Output Current: 1A
  • Output Voltage: 5V
  • Power Rating: -
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (17-Dec-2014)
  • Width: 76mm

Find similar products  grouped by common attribute

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $95.50

Buy

Price

Quantity List Price
1+ $95.50

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought