Low

LASCAR  EMV 1125  Digital Panel Meter, 3-1/2 Digits, DC Voltage, 0mV to 200mV

LASCAR EMV 1125
Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
EMV 1125
Newark Part No.:
73C7319
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

  • EMV 1125
  • Single hole mounting
  • 12.5mm digit height
  • 200mV full scale reading
  • Auto-zero
  • Auto-polarity
  • Low battery warning

 

Product Information

No. of Digits / Alpha:
3-1/2
Meter Function:
DC Voltage
Meter Range:
0mV to 200mV
Digit Height:
12.5mm
Panel Cutout Height:
-
Panel Cutout Width:
-
Supply Voltage Min:
7.5V
Supply Voltage Max:
15V
Operating Temperature Min:
0°C
Operating Temperature Max:
50°C
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DPM, LCD, 3.5DIGIT

LASCAR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $41.17

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.