Low

EMT 1900 - 

Digital Panel Meter, 3 Digits, Temperature, Multi Range

LASCAR EMT 1900

The actual product may differ from image shown

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
EMT 1900
Newark Part No.:
36C2802
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3
:
Temperature
:
-10°C to +50°C / +14°F to +122°F / -20°C to +220°C / -4°F to +428°F
:
12.5mm
:
21mm
:
44mm
:
4V
:
28VDC
:
-10°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EMT 1900 is a LCD Digital Panel Meter with 4 measurement ranges. The module can measure ambient temperature via a built-in sensor and outside temperature via an external sensor (not supplied). It uses NTC temperature sensors to ensure high accuracy over a wide temperature range. The module is fitted to the panel by locating its screw threaded stud through the hole, fitting the washer and tightening the nut provided. A rubber seal is included, providing splash-proof protection for the unit when fitted to the meter during installation.
  • Single hole mounting thermometer
  • 12.5mm Digit height
  • Compatible with 10k NTC sensors
  • Splash-proof protection
  • -10 to 50°C Operating temperature range

Applications

Industrial, Automation & Process Control

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/11/17
$30.15 $ 30.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $30.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.