Low

LASCAR  EM32-1B-LED  VOLTAGE METER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LASCAR
  • Newark Part No.: 50H3923
  • Manufacturer Part No EM32-1B-LED

Product Information


  • Digit Height: 8mm
  • Meter Function: DC Voltage
  • Meter Range: 0mV to 200mV
  • No. of Digits / Alpha: 3-1/2
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
  • Panel Cutout Height: 23.5mm
  • Panel Cutout Width: -
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1925

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/13/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $95.06

Buy

Price

Quantity List Price
1 - 9 $95.06
10 - 24 $90.56
25 - 99 $86.05
100+ $82.05

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought