Low

LAPP KABEL  0048009  Wire, Hook Up, Hi Temp, 21 AWG, 0.5 mm , 300 V, Orange, 328 ft, 100 m

LAPP KABEL 0048009
Manufacturer Part No:
0048009
Newark Part No.:
31M0550
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Jacket Material:
Silicone
Jacket Color:
Orange
Wire Gauge:
21AWG
Conductor Area CSA:
0.5mm²
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
16 x 0.2mm
Voltage Rating:
300V
Conductor Material:
Copper
External Diameter:
2.1mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products