Low

LAPP KABEL  0035816  CABLE, SCRN, 12PAIR, 0.5MM, GREY,

LAPP KABEL-0035816-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LAPP KABEL
  • Newark Part No.: 69W6848
  • Manufacturer Part No 0035816

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Foot: 1

Minimum order quantity: 100

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
74M7156
0035816
Technical Data Sheet}  

0035816

LAPP KABEL

CABLE, SCRN, 12PAIR, 0.5MM, GREY, PER M

CABLE, SCRN, 12PAIR, 0.5MM, GREY, PER M; Reel Length (Imperial):-; Reel Length (Metric):-; No. of Pairs:12; Conductor Size AWG:21AWG; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); No. of Max Strands x Strand Size:16 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

50

1+ $7.83

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought