LAPP KABEL  0035816  Multipair Shielded Cable, 12, 21 AWG, 0.5 mm

LAPP KABEL 0035816

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 74M7156
  • Manufacturer Part No 0035816

Product Specifications, Documents & More


  • Conductor Area CSA: 0.5mm²
  • Conductor Material: Copper
  • Conductor Size AWG: 21AWG
  • External Diameter: 14.9mm
  • Jacket Color: Grey
  • Jacket Material: PVC
  • No. of Pairs: 12
  • No. of Pairs: 12 Pair
  • No. of Strands x Strand Size: -
  • Reel Length (Imperial): -
  • Reel Length (Metric): -
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Rating: 500V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions



Price for: Meter 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.03 $8.03

Buy

Price

Quantity List Price
1+ $8.03
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought