Low

LAPP KABEL  0035802  WIRE

LAPP KABEL-0035802-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LAPP KABEL
  • Newark Part No.: 46T9645
  • Manufacturer Part No 0035802

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Foot: 1

Minimum order quantity: 100

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
24M9547
0035802

0035802

LAPP KABEL

CABLE, 4PAIR, GREY, 0.25MM, 50M

CABLE, 4PAIR, GREY, 0.25MM, 50M; Reel Length (Imperial):164ft; Reel Length (Metric):50m; No. of Pairs:4; Conductor Size AWG:24AWG; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); No. of Max Strands x Strand Size:14 x ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1

1+ $221.58 5+ $212.84 10+ $205.20

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought