- Manufacturer:
- LAPP KABEL
- Newark Part Number:
- 13P0571
- Manufacturer Part No:
- 0015804
Availability
|
Availability:
0
|
- Non-Cancelable/Non-Returnable
Lead Time 11 days
Price For: 1 Foot
Minimum Order Quantity: 50
Order Multiple Quantity: 1
Price: Call for price
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 53112020 |
LAPP KABEL Cable Diameter Min - Metric:7mm; Cable Diameter Max - Metric:13mm; Cable Diameter Min - Imperial:0.276"; Cable Diameter Max - Imperial:0.512"; Thread Size - Imperial:(Not Available); (
Write a Review
|
Ask a Question
)
|
691 |
Price For: 1 Each
|
|
|||||||||||||||
|
691 available to ship today
|
|||||||||||||||||||
| 53112030 |
LAPP KABEL Cable Diameter Min - Metric:11mm; Cable Diameter Max - Metric:17mm; Cable Diameter Min - Imperial:0.433"; Cable Diameter Max - Imperial:0.669"; Thread Size - Imperial:(Not Available); (
Write a Review
|
Ask a Question
)
|
839 |
Price For: 1 Each
|
|
|||||||||||||||
|
839 available to ship today
|
|||||||||||||||||||
| 12 12 11 |
KNIPEX CABLE STRIPPING TOOL, 195MM, 15AWG Stripping Capacity AWG:15AWG; For Use With:Solar Cables ; RoHS Compliant: NA; (
Write a Review
|
Ask a Question
)
|
2 |
Price For: 1 Each
|
|
|||||||||||||||
|
2 available to ship today
|
|||||||||||||||||||
| 53112230 |
LAPP KABEL Cable Diameter Min - Metric:6mm; Cable Diameter Max - Metric:12mm; Cable Diameter Min - Imperial:0.236"; Cable Diameter Max - Imperial:0.472"; Thread Size - Imperial:(Not Available); (
Write a Review
|
Ask a Question
)
|
124 |
Price For: 1 Each
|
|
|||||||||||||||
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable Freight Charge: $20.00 once per order 124 available for delivery in 5-7 business days
(Continental US Only) |
|||||||||||||||||||
| TT-15 |
PRO POWER CABLE TIE, TWIST-ON, 13-16MM, PK100 Cable Tie Length:34mm; Cable Tie Width:2mm; Cable Tie Material:Nylon (Polyamide); Cable Tie Colour:Natural; Cable Bundle Diameter Min:13mm; (
Write a Review
|
Ask a Question
)
|
42 |
Price For: Pack of 100
|
|
|||||||||||||||
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable Freight Charge: $20.00 once per order 42 available for delivery in 5-7 business days
(Continental US Only) |
|||||||||||||||||||
| 412B.10 |
FACOM Overall Length:170mm; Cutting Capacity Max:10mm; For Use With:Aluminium & Copper Cables; Blade Edge:(Not Available); SVHC:No SVHC (19-Dec-2012) ; (
Write a Review
|
Ask a Question
)
|
8 |
Price For: 1 Each
|
|
|||||||||||||||
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable Freight Charge: $20.00 once per order 8 available for delivery in 5-7 business days
(Continental US Only) |
|||||||||||||||||||
| 7108398 |
ADVANCE TAPES TAPE, ELEC INSUL, PVC, AT7, 19MMX33M Tape Type:Insulating; Tape Backing Material:PVC (Polyvinyl Chloride); Tape Width - Metric:19mm; Tape Width - Imperial:0.75"; Tape Length - Metric:33m; (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
|||||||||||||||
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable Freight Charge: $20.00 once per order |
|||||||||||||||||||


