Low

LAPP KABEL  0015205  ÖLFLEX® 150 QUATTRO

LAPP KABEL-0015205-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LAPP KABEL
  • Newark Part No.: 86T2425
  • Manufacturer Part No 0015205

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Foot: 1

Minimum order quantity: 156

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
04X9242
0015205

0015205

LAPP KABEL

CABLE, CTRL, 5 CORE, 1MM, PER M

CABLE, CTRL, 5 CORE, 1MM, PER M; Reel Length (Imperial):-; Reel Length (Metric):-; No. of Conductors:5; Conductor Size AWG:18AWG; Voltage Rating:600V; No. of Max Strands x Strand Size:5 x 1mm2; Conductor Area CSA:1mm2; Jacket ;RoHS Compliant: Yes

  Write a Review | Ask a Question

42

1+ $3.64 100+ $2.98 250+ $2.73 500+ $2.53 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought