- Manufacturer:
- LAPP KABEL
- Newark Part Number:
- 88T2535
- Manufacturer Part No:
- 0015203
Availability
|
Availability:
0
|
- Non-Cancelable/Non-Returnable
Lead Time 39 days
Price For: 1 Foot
Minimum Order Quantity: 1700
Order Multiple Quantity: 1
Price: Call for price
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 53111010 |
LAPP KABEL Cable Diameter Min - Metric:4.5mm; Cable Diameter Max - Metric:10mm; Cable Diameter Min - Imperial:0.177"; Cable Diameter Max - Imperial:0.394"; Thread Size - Metric:M16; (
Write a Review
|
Ask a Question
)
|
334 |
Price For: 1 Each
|
|
|||||||||||||||
|
334 available to ship today
|
|||||||||||||||||||
| 53015010 |
LAPP KABEL CABLE GLAND, POLYAMIDE, PG9, 8MM DIA Cable Diameter Min - Metric:3.5mm; Cable Diameter Max - Metric:8mm; Cable Diameter Min - Imperial:0.138"; Cable Diameter Max - Imperial:0.315"; Thread Size - Metric:PG9; (
Write a Review
|
Ask a Question
)
|
943 |
Price For: 1 Each
|
|
|||||||||||||||
|
943 available to ship today
|
|||||||||||||||||||
| IT18FL-NAT(100 PACK) |
HELLERMANN TYTON CABLE TIE, POLYAMIDE 6.6, 110MM, NATURAL Cable Tie Length:110mm; Cable Tie Width:20.5mm; Cable Tie Material:Polyamide 6.6; Tensile Strength N/m :80N/mm ; Cable Bundle Diameter Min:1.5mm; (
Write a Review
|
Ask a Question
)
|
6 |
Price For: Pack of 100
|
|
|||||||||||||||
|
6 available to ship today
|
|||||||||||||||||||
| 53112686 |
LAPP KABEL CABLE GLAND, SKINTOP, CLICK, M16 Cable Diameter Min - Metric:5mm; Cable Diameter Max - Metric:9mm; Cable Diameter Min - Imperial:0.197"; Cable Diameter Max - Imperial:0.354"; Thread Size - Metric:M16; (
Write a Review
|
Ask a Question
)
|
473 |
Price For: 1 Each
|
|
|||||||||||||||
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable Freight Charge: $20.00 once per order 473 available for delivery in 5-7 business days
(Continental US Only) |
|||||||||||||||||||
| 2233D-160 |
BAHCO Overall Length:160mm; Cutting Capacity Max:50mm; For Use With:Aluminium & Copper Cables; SVHC:No SVHC (19-Dec-2012); External Width - Imperial:4297064"; (
Write a Review
|
Ask a Question
)
|
13 |
Price For: 1 Each
|
|
|||||||||||||||
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable Freight Charge: $20.00 once per order 13 available for delivery in 5-7 business days
(Continental US Only) |
|||||||||||||||||||


