Low

VX830 - 

8 Diameter Three Way Car Speaker Pair - Kit

VX830 - 8 Diameter Three Way Car Speaker Pair - Kit

The actual product may differ from image shown

Manufacturer:
LANZAR LANZAR
Manufacturer Part No:
VX830
Newark Part No.:
86T1041

Product Overview

8” Diameter Three-Way Speaker Pair Sold in pairs, Lanzar VX Series speakers offer exceptional performance for the dollar and are perfect for direct replacement of existing factory speakers. They offer excellent efficiency, frequency response and power handling, ensuring great results compared to conventional OEM units. This speaker is sold as a pair, and includes grills and installation hardware.
  • Fits standard 8” diameter OEM locations
  • High quality poly mica coated woofer cone
  • Non fatiguing butyl rubber surround
  • Film cone midrange
  • 1. 5” high temperature voice coil
  • Dual mylar dome tweeters with neodymium magnet
  • Stamped steel basket
  • Rubber boot magnet cover
  • Power capacity: 200W/400W RMS/peak each
  • Frequency response: 37Hz ~ 22KHz
  • Impedance: 4ohm
  • Mounting depth: 3. 35

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/4/17

Contact me when back in stock

$49.99 $ 49.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.